Renkforce RF4511228 Filament PLA 2.85mm 1Kg Black

MPN
RF-4511228
Brand
Renkforce
EAN-13
4064161044194
Order Code
17-4268
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £19.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 276 in stock

Renkforce RF-4511228 is a high-quality 3D printing consumable designed to meet the precise needs of engineering projects requiring robustness and reliability. This black PLA filament, with a diameter of 2.85 mm and a weight of 1000 g, provides consistent performance suitable for prototyping and fabrication processes that demand a balance of strength and flexibility. The filament's PLA material ensures ease of use and biodegradability, making it an environmentally responsible choice for rapid prototyping, mechanical modelling, and part production in fields such as aerospace, automotive, and product design. The Renkforce RF-4511228 is compatible with a wide range of 3D printers that support 2.85 mm filaments, offering reliable layer adhesion and precision in complex geometries.
Filament Material PLA
Reel Size 1kg
Filament Colour Black
Filament Properties Bio Degradable
Filament Diameter 2.85mm
Type Filament
Heated Bed Required No
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

Alternatives (10)

Reviews

Be the first to submit a review

Trustpilot