Renkforce RF6838914 Filament ABS 1.75mm 1Kg Ecru Heat Resistant Shatterproof

MPN
RF-6838914
Brand
Renkforce
EAN-13
4064161481234
Order Code
17-5109
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £16.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

Renkforce RF-6838914 is a filament composed of ABS plastic, designed for use as a 3D printing consumable. This filament is characterised by its heat-resistant and shatter-proof properties, making it suitable for engineering applications where durability and thermal stability are required. With a diameter of 1.75 mm and available in a 1 kg spool, the filament comes in an Ecru colour, providing a neutral and professional appearance for printed components. Common applications include prototyping and production of mechanical parts that must withstand specific temperature ranges and stress conditions, offering reliability in tasks such as model-making and the creation of functional prototypes. The filament is designed to perform consistently in various settings where precision and material integrity are crucial.
Filament Material ABS
Reel Size 1kg
Filament Colour Ecru
Filament Properties Shatterproof
Filament Diameter 1.75mm
Type Filament
Maximum Printing Temperature 240°C
Minimum Printing Temperature 220°C
Number Of Items 1
Weight 1kg

Reviews

Be the first to submit a review

Trustpilot