Renkforce RF6838908 Filament PETG 1.75mm 1Kg White

MPN
RF-6838908
Brand
Renkforce
EAN-13
4064161481203
Order Code
17-5106
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £15.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

Renkforce RF-6838908 is a 3D printing consumable designed for precision applications, offering a white PETG filament with a diameter of 1.75 mm and a total weight of 1 kg. This material is known for its strength, durability, and temperature resistance, making it an excellent choice for engineers requiring high-quality prototypes and functional parts. PETG's properties ensure reliable performance in applications such as mechanical assemblies, custom tools, and robust components subject to moderate stress. Its compatibility with a wide range of 3D printers allows for versatile use, providing efficient and consistent results in both professional and industrial environments.
Filament Material PETG
Reel Size 1kg
Filament Colour White
Filament Properties extra glossy, shatter-proof, distortion-free
Filament Diameter 1.75mm
Type Filament
Maximum Printing Temperature 230°C
Minimum Printing Temperature 210°C
Number Of Items 1
Weight 1kg

Reviews

Be the first to submit a review

Trustpilot