Renkforce RF6838902 Filament PLA Matt1.75mm 1Kg White

MPN
RF-6838902
Brand
Renkforce
EAN-13
4064161481173
Order Code
17-5103
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £15.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 144 despatched in 4 working days

Renkforce RF-6838902 is a 3D printing consumable designed for precision and reliability in various engineering applications. This filament, composed of polylactic acid (PLA), features a matte finish and a diameter of 1.75 mm, making it suitable for producing detailed and finely finished components. Weighing 1 kg, the filament is provided in a 1 pc package, offering consistent feed and dimensional stability throughout use. Engineers benefit from its biodegradability, reduced warping, and compatibility with most standard 3D printers, making it ideal for prototyping, model building, and educational purposes where detailed prints with smooth finishes are required. The white colour of the filament aids in achieving clean, sharp visual results, particularly useful in the creation of architectural models and intricate parts where surface texture and colour contrast are critical.
Filament Material PLA
Reel Size 1kg
Filament Colour White
Filament Properties Matt
Filament Diameter 1.75mm
Type Filament
Heated Bed Required No
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1kg

Reviews

Be the first to submit a review

Trustpilot