Renkforce 1381762 Cat 6A Patch Lead 3m - Grey

Image Representative of Range

Renkforce 1381762 Cat 6A Patch Lead 3m - Grey

MPN
1381762
Brand
Renkforce
EAN-13
4016138996845
Order Code
64-8073
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    0.25m 1m 3m 5m 20m
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,296 in stock

This Cat 6A patch lead from Renkforce can be laid between a router and patch panel and is extremely flexible, making it ideal throughout the professional field. The lead also has a host of excellent features, including the robust and durable PVC outer sheath, making it effective against dust, impact and other mechanical interferences. The lead also offers fast transfer rates of up to 10,000 Mbit/s, making it 10 times faster than category 6, and 100 times faster than category 5.


  • For wired home or office network
  • Category 6A (tested at 500MHz)
  • Connection A and B: RJ45
  • AWG: 26
  • Halogen free
  • Inner conductor material: copper
  • Cable form: round
  • Special protection for the catch
  • Cable length: 3m
  • Colour: grey
  • ROHS and REACH compliant
  • Manufacturer's part 1381762
Type Patch lead
Length 3m
Colour Grey
LAN Category CAT 6A

Reviews

Be the first to submit a review

Trustpilot