Renkforce Cat 6A Patch Leads

Renkforce Brand: Renkforce

These Cat 6A patch leads from Renkforce can be laid between a router and patch panel and are extremely flexible, making them ideal for a number of uses in the professional field. The leads also have a host of excellent features, including the robust and durable PVC outer sheath, making them effective against dust, impact and other mechanical interferences. The leads also offer fast transfer rates of up to 10,000 Mbit/s, making them 10 times faster than category 6, and 100x faster than category 5.

  • For wired home or office network
  • Category 6A (tested at 500MHz)
  • Connection A and B: RJ45
  • AWG: 26
  • Halogen free
  • Inner conductor material copper
  • Cable form: round
  • Special protection for the catch
  • Colour: grey
  • Cable lengths available: 0.25m to 20m
  • ROHS and REACH compliant
Description Image Product Buy Pricing (Ex VAT) Length Type Colour LAN Category
Renkforce 1381759 Cat 6A Patch Lead 0.25m - Grey
Renkforce 1381759 Cat 6A Patch Lead 0.25m - Grey
Standard range
Order code: 64-8070
MPN: 1381759

Despatched within 4 working days - 651 in stock
3+ £1.76
Price per unit Ex VAT
0.25m Patch lead Grey CAT 6A
Renkforce 1381761 Cat 6A Patch Lead 1m - Grey
Renkforce 1381761 Cat 6A Patch Lead 1m - Grey
Standard range
Order code: 64-8072
MPN: 1381761

Despatched within 4 working days - 361 in stock
2+ £2.40
Price per unit Ex VAT
1m Patch lead Grey CAT 6A
Renkforce 1381762 Cat 6A Patch Lead 3m - Grey
Renkforce 1381762 Cat 6A Patch Lead 3m - Grey
Standard range
Order code: 64-8073
MPN: 1381762

Despatched within 4 working days - 1,296 in stock
2+ £3.34
Price per unit Ex VAT
3m Patch lead Grey CAT 6A
Renkforce 1381763 Cat 6A Patch Lead 5m - Grey
Renkforce 1381763 Cat 6A Patch Lead 5m - Grey
Standard range
Order code: 64-8074
MPN: 1381763

Despatched within 4 working days - 690 in stock
1+ £5.44
Price per unit Ex VAT
5m Patch lead Grey CAT 6A
Renkforce 1381766 Cat 6A Patch Lead 20m - Grey
Renkforce 1381766 Cat 6A Patch Lead 20m - Grey
Standard range
Order code: 64-8077
MPN: 1381766

Despatched within 4 working days - 770 in stock
1+ £15.82
Price per unit Ex VAT
20m Patch lead Grey CAT 6A

Trustpilot