Renkforce 1374648 USB 3.0 Angled Connector

MPN
1374648
Brand
Renkforce
EAN-13
4016138993325
Order Code
64-6007
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 784 in stock

This angled connector from Renkforce allows your computer to be connected with a range of USB 3.0 devices. The 90° angle provides a space-saving connection.


  • Lateral to the left
  • Ideal for USB flash drives for easy connection
  • Connection A: USB 3.0 connector A
  • Connection B: USB 3.0 socket A
  • Colour: black
  • Maximum transfer rate: 5 Gb/s
  • Maximum performance: 4.5W @ 5V/0.9A
  • Manufacturer's part 1374648

ROHS and REACH compliant.
Type N/A
Interface USB
Colour Black
Maximum Transfer Rate 5000Mbit/s

Reviews

Be the first to submit a review

Trustpilot