Renkforce USB 3.0 Angle Connectors

Renkforce Brand: Renkforce

These angled connectors from Renkforce allow your computer to be connected with a range of USB 3.0 devices. The 90° angle provides a space-saving connection.

  • Angles available: 90° upwards, 90° right lateral, 90° left lateral
  • Ideal for USB flash drives for easy connection
  • Connection A: USB 3.0 connector A
  • Connection B: USB 3.0 socket A
  • Colour: black
  • Maximum transfer rate: 5 Gb/s
  • Maximum performance: 4.5W @ 5V/ 0.9A
Description Image Product Buy Pricing (Ex VAT) Type Gender No. of Contacts Interface Mounting Direction Colour Maximum Transfer Rate
Renkforce 1374648 USB 3.0 Angled Connector
Renkforce 1374648 USB 3.0 Angled Connector
Standard range
Order code: 64-6007
MPN: 1374648

Despatched within 4 working days - 784 in stock
1+ £6.18
Price per unit Ex VAT
N/A USB Black 5000Mbit/s
Renkforce 1391050 USB 3.0 Angled Connector
Renkforce 1391050 USB 3.0 Angled Connector
Standard range
Order code: 64-6008
MPN: 1391050

Despatched within 4 working days - 869 in stock
1+ £6.25
Price per unit Ex VAT
Angled connector Socket 9 USB 3.0 Right Angle Black 5000Mbit/s

Trustpilot