Renegade RXV1002 Car subwoofer passive 1000W black

MPN
RXV1002
Brand
Renegade
EAN-13
5014524921418
Order Code
19-6409
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £160.40 £136.34
10+ £134.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 24/11/2026

Renegade RXV1002 is the manufacturer's part number for the Renegade RXV1002 Car subwoofer, designed as a passive speaker system with a power handling capacity of 1000 watts. This subwoofer features a robust design with a carefully engineered speaker enclosure that enhances bass response while minimising distortion, making it ideal for high-fidelity car audio applications. The RXV1002's durable construction ensures reliability in various automotive environments, offering compatibility with a wide range of car audio systems and amplifiers. This subwoofer is particularly suited for automotive engineers and audio enthusiasts seeking to improve in-vehicle sound performance through a system that is both powerful and precise.
Type Car subwoofer passive
Impedance 4Ω
Power - Rated 1000W
Colour Black
Dimensions (W x H x D) 645 x 330 x 250 mm
Height 330mm
Size 250mm
Width 645mm

Reviews

Be the first to submit a review

Trustpilot