Renegade RX1200 Power Capacitor 1.2F Compact Design

MPN
RX1200
Brand
Renegade
EAN-13
5014524921241
Order Code
19-6391
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £42.78 £36.36
10+ £35.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Renegade RX1200 is a compact, high-capacity power capacitor designed to stabilise voltage supply in car audio systems. Featuring a capacitance of 1.2 Farads, and a 3-digit voltage display, the RX1200 provides an efficient solution for managing power demands and reducing voltage drops in car stereo systems, enhancing audio performance by ensuring consistent power delivery. This hifi capacitor is particularly suited for high-power amplifiers, where stable voltage is crucial for optimal operation and sound quality. Engineered to be space-efficient, the RX1200 is ideal for automotive environments where installation space is limited.
Type Power capacitor
Capacity (elec.) 1.2F
Dimensions (L x W x H) 260 x 125 x 76 mm
Height 76mm
Length 260mm
Product Type Power capacitor
Width 125mm

Reviews

Be the first to submit a review

Trustpilot