Reely --Conrad Semi-circular profile 659242

Reely Brand: Reely
Reely MS-HALBRUND 2,5X5,0MM is a brass half-round rail offering precise specifications with a length of 500 mm, a width of 5 mm, and a height of 2.5 mm. Identified by the alternate description 220653 - Reely MS-HALBRUND 2,5X5,0MM, this product is engineered for applications requiring durability and electrical conductivity, making it suitable for use in model making, mechanical prototyping, and electrical grounding projects. The brass material provides an optimal balance of strength and machinability, ensuring reliable performance in various structural or decorative roles within engineering designs. This component's standard half-round shape facilitates easy integration into assemblies that necessitate a streamlined profile.
Description Image Product Buy Pricing (Ex VAT) Dimensions Height Width Type Material Content Design Type Length
Reely MS-HALBRUND Brass Half-round Rail 500mm Length 5mm Width 2.5mm Height
Reely MS-HALBRUND Brass Half-round Rail 500mm Length 5mm Width 2.5mm Height
Standard range
Order code: 17-3675
MPN: MS-HALBRUND 2,5X5,0MM

Despatched within 4 working days - 8 in stock
1+ £4.66
Price per unit Ex VAT
(L x W x H) 500 x 5 x 2.5 mm 2.5mm 5mm Rail Brass 1 Semi-circular profile 500mm
Reely MS-HALBRUND Brass Half-round Rail 500 x 4 x 2 mm Profiles
Reely MS-HALBRUND Brass Half-round Rail 500 x 4 x 2 mm Profiles
Standard range
Order code: 17-3676
MPN: MS-HALBRUND 2X4

Despatched within 4 working days - 33 in stock
2+ £3.18
Price per unit Ex VAT
(L x W x H) 500 x 4 x 2 mm 2mm 4mm Rail Brass 1 Semi-circular profile 500mm
Reely MS-HALBRUND Brass Half-round Rail 500 x 6 x 3 mm
Reely MS-HALBRUND Brass Half-round Rail 500 x 6 x 3 mm
Standard range
Order code: 17-3677
MPN: MS-HALBRUND 3X6MM

Despatched within 4 working days - 5 in stock
1+ £5.52
Price per unit Ex VAT
(L x W x H) 500 x 6 x 3 mm 3mm 6mm Rail Brass 1 Semi-circular profile 500mm
Reely MS-HALBRUND Brass Half-round Rail Profile 500x10x5mm
Reely MS-HALBRUND Brass Half-round Rail Profile 500x10x5mm
Standard range
Order code: 17-3678
MPN: MS-HALBRUND 5X10MM

Despatched within 4 working days - 6 in stock
1+ £10.28
Price per unit Ex VAT
(L x W x H) 500 x 10 x 5 mm 5mm 10mm Rail Brass 1 Semi-circular profile 500mm

Trustpilot