Reely MS-HALBRUND Brass Half-round Rail 500 x 6 x 3 mm

MPN
MS-HALBRUND 3X6MM
Brand
Reely
EAN-13
2050000078194
Order Code
17-3677
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Reely MS-HALBRUND 220654 is a precision-engineered brass half-round rail with dimensions of 500 mm by 6 mm by 3 mm. This component is made from high-quality brass material, known for its excellent corrosion resistance, machinability, and distinctive aesthetic appeal, making it a suitable choice for decorative applications as well as functional uses in model making and miniature construction. Engineers and hobbyists often utilise this half-round rail in precision-guided systems and in the creation of custom parts where a combination of strength and visual appeal is essential. The product's exact dimensions and material properties facilitate its integration into various mechanical systems, where its half-round profile is particularly advantageous for applications requiring smooth motion or a reduced friction surface.
Type Rail
Material Brass
Content 1
Design Type Semi-circular profile
Dimensions (L x W x H) 500 x 6 x 3 mm
Height 3mm
Length 500mm
Width 6mm

Reviews

Be the first to submit a review

Trustpilot