Reely MS-HALBRUND Brass Half-round Rail Profile 500x10x5mm

MPN
MS-HALBRUND 5X10MM
Brand
Reely
EAN-13
4064161487151
Order Code
17-3678
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Reely MS-HALBRUND Brass Half-round Rail Profile 500x10x5mm, also referred to as 220656 - Reely MS-HALBRUND 5X10MM, is designed for precision engineering applications. This half-round rail profile is crafted from durable brass, providing excellent resistance to corrosion and wear while ensuring superior thermal and electrical conductivity. The dimensions of 500 mm in length, 10 mm in width, and 5 mm in height make it suitable for use in projects requiring structural support and rail applications, such as model railway construction, architectural modelling, and precision measuring apparatus. Its robust construction and precise dimensions render it a reliable choice for engineers seeking dependable materials in intricate assembly or prototype development tasks.
Type Rail
Material Brass
Content 1
Design Type Semi-circular profile
Dimensions (L x W x H) 500 x 10 x 5 mm
Height 5mm
Length 500mm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot