Reely MS-HALBRUND Brass Half-round Rail 500 x 4 x 2 mm Profiles

MPN
MS-HALBRUND 2X4
Brand
Reely
EAN-13
2050000078170
Order Code
17-3676
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

Reely MS-HALBRUND, under part number 220652, introduces : the MS-HALBRUND 2X4 brass half-round rail profile. This precision-engineered component measures 500 millimetres in length, 4 millimetres in width, and 2 millimetres in height, providing excellent dimensional stability and corrosion resistance due to its high-quality brass construction. The half-round profile is ideally suited for use in model building, architectural detailing, and decorative railings, where precision and aesthetic quality are paramount. Its robust yet malleable nature allows for easy integration into various engineering projects that require a reliable and durable structural element.
Type Rail
Material Brass
Content 1
Design Type Semi-circular profile
Dimensions (L x W x H) 500 x 4 x 2 mm
Height 2mm
Length 500mm
Width 4mm

Reviews

Be the first to submit a review

Trustpilot