Reely MS-HALBRUND Brass Half-round Rail 500mm Length 5mm Width 2.5mm Height

MPN
MS-HALBRUND 2,5X5,0MM
Brand
Reely
EAN-13
2050000078187
Order Code
17-3675
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Reely MS-HALBRUND 2,5X5,0MM is a brass half-round rail offering precise specifications with a length of 500 mm, a width of 5 mm, and a height of 2.5 mm. Identified by the alternate description 220653 - Reely MS-HALBRUND 2,5X5,0MM, this product is engineered for applications requiring durability and electrical conductivity, making it suitable for use in model making, mechanical prototyping, and electrical grounding projects. The brass material provides an optimal balance of strength and machinability, ensuring reliable performance in various structural or decorative roles within engineering designs. This component's standard half-round shape facilitates easy integration into assemblies that necessitate a streamlined profile.
Type Rail
Material Brass
Content 1
Design Type Semi-circular profile
Dimensions (L x W x H) 500 x 5 x 2.5 mm
Height 2.5mm
Length 500mm
Width 5mm

Reviews

Be the first to submit a review

Trustpilot