RED MAGNETICS ITS-MSM-0820-12VDC Electromagnet 12V DC 3N 1.6W Red

MPN
ITS-MSM-0820-12VDC
EAN-13
2050011989632
Order Code
19-6369
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Nominal Voltage:

    12V DC 24V DC
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £25.67 £21.82
10+ £20.24
50+ £19.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

RED MAGNETICS ITS-MSM-0820-12VDC is an advanced electromagnet engineered for precise applications requiring a dependable magnetic hold. This unit operates at 12V DC, drawing 1.6 watts while delivering a force of 3 newtons, making it suitable for applications with moderate power requirements. Constructed with high-grade neodymium (NdFeB) materials, it ensures robust performance and longevity, with applications ranging from use as a magnetic fastener to incorporation in solenoids and motor assemblies. The device's efficient design is particularly advantageous in mechanical systems where reliable actuation or holding force is essential. Widely used in both commercial and industrial sectors, this electromagnet supports engineers' needs for versatile and durable solutions in their projects.
Type Electromagnet
Cable Length 10.00cm
Connection Open end cable
Diameter 8mm
Dimensions (Ø x L) 8 mm x 20 mm
Holding Force 3N
Length 20mm
Nominal Voltage 12V DC
Power 1.6W
Product Type Electromagnet
Temperature limit 130°C
Thread Size M3
Time interval setting 100%
Weight 20g

Reviews

Be the first to submit a review

Trustpilot