RECOM RUZ-050505 DC/DC converter 200 mA 2 W

MPN
RUZ-050505
Brand
Recom
EAN-13
2050006591444
Order Code
18-0282
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

With an output of 5V at 200 mA and a total power rating of 2W, this converter promises exceptional efficiency and low ripple, ensuring your electronic devices run smoothly and reliably. Featuring a wide input voltage range, excellent thermal performance, and reinforced isolation, the RUZ-050505 is perfect for various applications, from industrial automation to telecommunications.
Output Voltage 5V DC
Power Rating 2W
Output Current 200mA
Dim (L x W x H) 19.65 x 7.05 x 10.2 mm
Enclosure SIP 7
Height 10.2mm
Input Voltage Range 5V
Insulation Voltage 1000V
Length 19.65mm
Max. output current 200mA
Minimum Input Volage 5V
Number of Outputs 2
Power 2W
Type Converter
Width 7.05mm

Reviews

Be the first to submit a review

Trustpilot