RECOM RTC2-2405SRW DC/DC converter 400 mA 2 W

MPN
RTC2-2405SRW
Brand
RECOM
EAN-13
2050006597965
Order Code
18-0371
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £12.27 £12.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Look no further than the RECOM RTC2-2405SRW DC/DC converter, designed to deliver 2 watts of efficient power at 400 mA. This compact converter boasts an exceptional input range, ultra-low noise, and isolation properties that ensure your devices operate smoothly and safely.
Output Voltage 24V DC
Power Rating 2W
Output Current 400mA
Dim (L x W x H) 14.99 x 14.22 x 9.6 mm
Height 9.6mm
Input Voltage Range 36V
Insulation Voltage 1000V
Length 14.99mm
Max. output current 400mA
Minimum Input Volage 18V
Number of Outputs 1
Power 2W
Type Converter
Width 14.22mm

Reviews

Be the first to submit a review

Trustpilot