RECOM RSOE-2405SZ/H2 DC/DC converter 5 V 0.2 A 1 W

MPN
RSOE-2405SZ/H2
Brand
Recom
EAN-13
2050009105228
Order Code
18-0636
Country of Origin
Taiwan
Qty Was Unit Price (Ex VAT)
1+ £9.41 £9.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Are you in need of a compact and efficient power solution? The RECOM RSOE-2405SZ/H2 DC/DC converter is your answer! With a robust output of 5V and 0.2A (1W), this converter is designed to deliver stable performance in a wide range of applications, from consumer electronics to industrial systems.
Output Voltage 5V DC
Input Voltage Range 36V DC
Power Rating 1W
Output Current 200mA
Connection THT
Dim (L x W x H) 21.80 x 9.20 x 11.10 mm
Efficiency (max.) 79%
Height 11.10mm
Insulation Voltage 2.000V
Length 21.80mm
Max. output current 0.2A
Maximum Operating Temperature +75°C
Minimum Input Volage 9V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1W
Type Converter
Width 9.20mm

Reviews

Be the first to submit a review

Trustpilot