RECOM RSO-2415S/H3 DC/DC converter 67 mA 1 W

MPN
RSO-2415S/H3
Brand
Recom
EAN-13
2050006596227
Order Code
18-0329
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £18.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Transform your power management with the RECOM RSO-2415S/H3 DC/DC converter, delivering a reliable 1 W output at 67 mA. Designed for efficiency and versatility, this compact converter offers a wide input voltage range, ensuring it seamlessly integrates into various applications, from industrial control systems to telecommunications.
Output Voltage 15V DC
Power Rating 1W
Output Current 67mA
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Enclosure SIP 8
Height 11.1mm
Input Voltage Range 36V
Insulation Voltage 3000V
Length 21.8mm
Max. output current 67mA
Minimum Input Volage 18V
Number of Outputs 1
Power 1W
Type Converter
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot