RECOM RSO-2415S DC/DC converter 67 mA 1 W

MPN
RSO-2415S
Brand
Recom
EAN-13
2050006596210
Order Code
18-0053
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £15.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Engineered for reliability and efficiency, this converter seamlessly transforms 24V DC input to 15V DC output, making it ideal for a variety of applications. With its remarkable thermal performance and long-term reliability, you can trust RECOM to keep your systems running smoothly. Whether you're powering industrial devices, telecom equipment, or IoT applications, the RSO-2415S ensures consistent voltage regulation and low ripple.
Output Voltage 15V DC
Power Rating 1W
Output Current 67mA
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Enclosure SIP 8
Height 11.1mm
Input Voltage Range 36V
Insulation Voltage 1000V
Length 21.8mm
Max. output current 67mA
Minimum Input Volage 18V
Number of Outputs 1
Power 1W
Type Converter
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot