RECOM RSO-2405SZ DC/DC converter 200 mA 1 W

MPN
RSO-2405SZ
Brand
Recom
EAN-13
2050006596197
Order Code
18-0269
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £16.81 £16.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Elevate your power management with the RECOM RSO-2405SZ DC/DC converter, designed to deliver a robust 200 mA of output current at an efficient 1 W. This compact powerhouse ensures stable voltage conversion from 24 V to 5 V, making it the ideal choice for a variety of applications, including industrial equipment, automation systems, and battery-operated devices
Output Voltage 5V DC
Power Rating 1W
Output Current 200mA
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Enclosure SIP 8
Height 11.1mm
Input Voltage Range 36V
Insulation Voltage 1000V
Length 21.8mm
Max. output current 200mA
Minimum Input Volage 9V
Number of Outputs 1
Power 1W
Type Converter
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot