RECOM RSO-2405S/H3 DC/DC converter 200 mA 1 W

MPN
RSO-2405S/H3
Brand
Recom
EAN-13
2050006597910
Order Code
18-0369
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £20.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

RECOM RSO-2405S/H3 DC/DC converter, expertly designed for demanding applications. Delivering a reliable 200 mA output at 1 W, this compact converter operates over a wide input voltage range, ensuring versatility in diverse settings.
Output Voltage 5V DC
Power Rating 1W
Output Current 200mA
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Enclosure SIP 8
Height 11.1mm
Input Voltage Range 36V
Insulation Voltage 3000V
Length 21.8mm
Max. output current 200mA
Minimum Input Volage 18V
Number of Outputs 1
Power 1W
Type Converter
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot