RECOM RS3-2409SZ/H3 DC/DC converter 9 333 mA 3 W

Image Representative of Range

RECOM RS3-2409SZ/H3 DC/DC converter 9 333 mA 3 W

MPN
RS3-2409SZ/H3
Brand
RECOM
EAN-13
2050006579824
Order Code
18-0614
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £28.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Designed for versatility, this converter operates seamlessly across a wide range of applications, providing reliable voltage conversion from 24V to 9V. With its compact design, low heat generation, and high reliability, the RS3-2409SZ/H3 is ideal for both industrial and consumer electronics.
Output Voltage 9V DC
Power Rating 3W
Output Current 333mA
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Enclosure SIP 8
Height 11.1mm
Input Voltage Range 27V
Insulation Voltage 3000V
Length 21.8mm
Max. output current 333mA
Minimum Input Volage 9V
Number of Outputs 1
Power 3W
Type Converter
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot