RECOM RS-243.3SZ/H3 DC/DC converter 3.3 500 mA 2 W

Image Representative of Range

RECOM RS-243.3SZ/H3 DC/DC converter 3.3 500 mA 2 W

MPN
RS-243.3SZ/H3
Brand
Recom
EAN-13
2050006577257
Order Code
18-0633
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £23.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Designed to deliver a stable 3.3V output at 500mA, this compact 2W converter showcases exceptional performance in a variety of applications, from industrial automation to telecommunications
Output Voltage 3.3V DC
Power Rating 2W
Output Current 500mA
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Enclosure SIP 8
Height 11.1mm
Input Voltage Range 36V
Insulation Voltage 3000V
Length 21.8mm
Max. output current 500mA
Minimum Input Volage 9V
Number of Outputs 1
Power 2W
Type Converter
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot