RECOM RS-2415S DC/DC converter 15 134 mA 2 W

Image Representative of Range

RECOM RS-2415S DC/DC converter 15 134 mA 2 W

MPN
RS-2415S
Brand
RECOM
EAN-13
2050006582053
Order Code
18-0326
Country of Origin
Taiwan
View Full Product Range (22)

Discontinued


With a compact footprint, this 2W converter is perfect for space-constrained applications, providing reliable power conversion for your electronic devices. Its rugged design ensures optimum performance with wide input voltage range and high insulation resistance, making it ideal for industrial, telecommunications, and consumer electronics.
Output Voltage 15V DC
Power Rating 2W
Output Current 134mA
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Enclosure SIP 8
Height 11.1mm
Input Voltage Range 36V
Insulation Voltage 1000V
Length 21.8mm
Max. output current 134mA
Minimum Input Volage 18V
Number of Outputs 1
Power 2W
Type Converter
Width 9.2mm

Trustpilot