RECOM RS-2415DZ/H3 DC/DC converter 15 2 W

Image Representative of Range

RECOM RS-2415DZ/H3 DC/DC converter 15 2 W

MPN
RS-2415DZ/H3
Brand
Recom
EAN-13
2050006581957
Order Code
18-0046
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £26.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Ideal for a variety of applications, this converter features an ultra-wide input range, precise voltage regulation, and high efficiency, ensuring your devices operate smoothly and sustainably. Its compact size allows effortless integration into your projects without taking up valuable space, while the built-in overvoltage and overcurrent protection guarantees safety under demanding conditions
Output Voltage 15V DC
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Enclosure SIP 8
Height 11.1mm
Input Voltage Range 36V
Insulation Voltage 3000V
Length 21.8mm
Minimum Input Volage 9V
Number of Outputs 2
Power 2W
Type Converter
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot