RECOM RS-2412SZ/H3 DC/DC converter 12 166 mA 2 W

Image Representative of Range

RECOM RS-2412SZ/H3 DC/DC converter 12 166 mA 2 W

MPN
RS-2412SZ/H3
Brand
Recom
EAN-13
2050006582305
Order Code
18-0612
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £25.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

DC/DC converter delivers a steady output of 12V at 166mA, with a total power of 2W to meet your device requirements with ease. Designed for both versatility and longevity, the RS-2412SZ/H3 features a wide input range, exceptional efficiency, and robust thermal performance, making it ideal for industrial applications, telecommunications, and more.
Output Voltage 12V DC
Power Rating 2W
Output Current 166mA
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Enclosure SIP 8
Height 11.1mm
Input Voltage Range 36V
Insulation Voltage 3000V
Length 21.8mm
Max. output current 166mA
Minimum Input Volage 9V
Number of Outputs 1
Power 2W
Type Converter
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot