RECOM RS-2412DZ/H3 DC/DC converter 12 2 W

Image Representative of Range

RECOM RS-2412DZ/H3 DC/DC converter 12 2 W

MPN
RS-2412DZ/H3
Brand
Recom
EAN-13
2050006582190
Order Code
18-0045
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £27.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

With an input range of 10 to 40V, this converter is perfect for a variety of applications, from industrial automation to telecommunications. Its robust features include a wide operating temperature, high efficiency up to 89%, and built-in protections against over-voltage, short circuits, and over-temperature, ensuring your system’s safety and reliability.
Output Voltage 12V DC
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Enclosure SIP 8
Height 11.1mm
Input Voltage Range 36V
Insulation Voltage 3000V
Length 21.8mm
Minimum Input Volage 9V
Number of Outputs 2
Power 2W
Type Converter
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot