RECOM RS-2409S DC/DC converter 9 222 mA 2 W

Image Representative of Range

RECOM RS-2409S DC/DC converter 9 222 mA 2 W

MPN
RS-2409S
Brand
Recom
EAN-13
2050006579695
Order Code
18-0268
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £18.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Transform your energy needs with the RECOM RS-2409S, a high-performance DC/DC converter delivering a robust 2 W output at 9 V with an impressive current capacity of 222 mA. Designed for versatility and reliability, this compact converter ensures seamless integration into your projects, offering excellent efficiency and stability in a wide range of applications.
Output Voltage 9V DC
Power Rating 2W
Output Current 222mA
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Enclosure SIP 8
Height 11.1mm
Input Voltage Range 36V
Insulation Voltage 1000V
Length 21.8mm
Max. output current 222mA
Minimum Input Volage 18V
Number of Outputs 1
Power 2W
Type Converter
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot