RECOM RS-2405S/H2 DC/DC converter 5 400 mA 2 W

Image Representative of Range

RECOM RS-2405S/H2 DC/DC converter 5 400 mA 2 W

MPN
RS-2405S/H2
Brand
Recom
EAN-13
2050006582572
Order Code
18-0428
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £17.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

With its compact form factor and high power density, this converter is perfect for space-constrained applications. Its wide input voltage range and excellent thermal performance ensure reliable operation, while built-in protection features safeguard your devices from voltage spikes and overheating.
Output Voltage 5V DC
Power Rating 2W
Output Current 400mA
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Enclosure SIP 8
Height 11.1mm
Input Voltage Range 36V
Insulation Voltage 2000V
Length 21.8mm
Max. output current 400mA
Minimum Input Volage 18V
Number of Outputs 1
Power 2W
Type Converter
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot