RECOM RS-1205S DC/DC converter 5 400 mA 2 W

Image Representative of Range

RECOM RS-1205S DC/DC converter 5 400 mA 2 W

MPN
RS-1205S
Brand
Recom
EAN-13
2050006581827
Order Code
18-0264
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £15.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Are you in need of a reliable and compact power solution? Look no further than the RECOM RS-1205S DC/DC converter, capable of delivering 5V at an impressive 400 mA with a total output of 2W. Engineered for superior performance, this converter features an ultra-compact design, making it perfect for space-constrained applications.
Output Voltage 5V DC
Power Rating 2W
Output Current 400mA
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Enclosure SIP 8
Height 11.1mm
Input Voltage Range 18V
Insulation Voltage 1000V
Length 21.8mm
Max. output current 400mA
Minimum Input Volage 9V
Number of Outputs 1
Power 2W
Type Converter
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot