RECOM RS-1205D DC/DC converter 5 2 W

MPN
RS-1205D
Brand
Recom
EAN-13
2050006582381
Order Code
18-0006
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £21.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 02/10/2026

Designed with high reliability and performance in mind, this compact converter features an ultra-wide input range of 4.5V to 12V, making it versatile for various projects. Enhanced thermal management ensures minimal heat generation, allowing for optimal operation in confined spaces.
Output Voltage 5V DC
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Enclosure SIP 8
Height 11.1mm
Input Voltage Range 18V
Insulation Voltage 1000V
Length 21.8mm
Minimum Input Volage 9V
Number of Outputs 2
Power 2W
Type Converter
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot