RECOM RS-0512S DC/DC converter 12 166 mA 2 W

Image Representative of Range

RECOM RS-0512S DC/DC converter 12 166 mA 2 W

MPN
RS-0512S
Brand
Recom
EAN-13
2050006579831
Order Code
18-0299
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £19.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The RECOM RS-0512S DC/DC converter is your answer! With an output of 12V at 166 mA and a power rating of 2W, this converter delivers dependable voltage regulation for your electronics projects, industrial applications, or embedded systems. Its wide input voltage range ensures compatibility with diverse power sources, while its robust design guarantees reliability in demanding environments.
Output Voltage 12V DC
Power Rating 2W
Output Current 166mA
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Enclosure SIP 8
Height 11.1mm
Input Voltage Range 9V
Insulation Voltage 1000V
Length 21.8mm
Max. output current 166mA
Minimum Input Volage 4.5V
Number of Outputs 1
Power 2W
Type Converter
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot