RECOM RS-0512D DC/DC converter 12 2 W

Image Representative of Range

RECOM RS-0512D DC/DC converter 12 2 W

MPN
RS-0512D
Brand
Recom
EAN-13
2050006583524
Order Code
18-0017
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £22.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Designed for optimal performance, this converter features high efficiency rates and excellent thermal performance, ensuring your applications run smoothly. Its compact form factor makes it ideal for space-constrained projects, while built-in protection mechanisms shield your systems from overloads and short circuits. Perfect for industrial automation, telecommunications, and IoT applications, the RS-0512D ensures stability and reliability in power conversion.
Output Voltage 12V DC
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Enclosure SIP 8
Height 11.1mm
Input Voltage Range 9V
Insulation Voltage 1000V
Length 21.8mm
Minimum Input Volage 4.5V
Number of Outputs 2
Power 2W
Type Converter
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot