RECOM RP-0515S DC/DC converter 15 66 mA 1 W

Image Representative of Range

RECOM RP-0515S DC/DC converter 15 66 mA 1 W

MPN
RP-0515S
Brand
RECOM
EAN-13
2050006577219
Order Code
18-0246
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £14.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

With a compact design and an output of 5V at 66 mA (1W), this converter is perfect for a variety of applications ranging from industrial to consumer gadgets. Its high efficiency ensures minimal heat generation, enhancing the longevity of your systems. Features such as short circuit protection and wide temperature range offer extra reliability, making it an ideal choice for your projects
Output Voltage 15V DC
Power Rating 1W
Output Current 66mA
Dim (L x W x H) 19.65 x 7.05 x 10.2 mm
Enclosure SIP 7
Height 10.2mm
Input Voltage Range 5.5V
Insulation Voltage 5200V
Length 19.65mm
Max. output current 66mA
Minimum Input Volage 4.5V
Number of Outputs 1
Power 1W
Type Converter
Width 7.05mm

Reviews

Be the first to submit a review

Trustpilot