RECOM ROE-3.305S DC/DC converter 5 200 mA 1 W

Image Representative of Range

RECOM ROE-3.305S DC/DC converter 5 200 mA 1 W

MPN
ROE-3.305S
Brand
Recom
EAN-13
2050006579763
Order Code
18-0353
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £3.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Engineered for efficiency and reliability, this compact converter features a wide input voltage range, ensuring stability across various applications. Its low ripple and noise performance make it ideal for sensitive electronics, while thermal protection safeguards against overheating, ensuring longevity.
Output Voltage 5V DC
Power Rating 1W
Output Current 200mA
Dim (L x W x H) 11.5 x 6 x 10 mm
Enclosure SIP 4
Height 10mm
Input Voltage Range 3.63
Insulation Voltage 1000V
Length 11.5mm
Max. output current 200mA
Minimum Input Volage 2.97V
Number of Outputs 1
Power 1W
Type Converter
Width 6mm

Reviews

Be the first to submit a review

Trustpilot