RECOM ROE-2405S DC/DC converter 5 200 mA 1 W

Image Representative of Range

RECOM ROE-2405S DC/DC converter 5 200 mA 1 W

MPN
ROE-2405S
Brand
Recom
EAN-13
2050006579725
Order Code
18-0298
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £3.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Are you in need of a reliable and efficient power solution? Look no further than the RECOM ROE-2405S DC/DC converter. With an impressive output of 5V at 200 mA (1 W), this compact, high-performance converter is perfect for a wide array of applications, from industrial to consumer electronics.
Output Voltage 5V DC
Power Rating 1W
Output Current 200mA
Dim (L x W x H) 11.5 x 6 x 10 mm
Enclosure SIP 4
Height 10mm
Input Voltage Range 26.4
Insulation Voltage 1000V
Length 11.5mm
Max. output current 200mA
Minimum Input Volage 21.6V
Number of Outputs 1
Power 1W
Type Converter
Width 6mm

Reviews

Be the first to submit a review

Trustpilot