RECOM ROE-1505S DC/DC converter 5 200 mA 1 W

Image Representative of Range

RECOM ROE-1505S DC/DC converter 5 200 mA 1 W

MPN
ROE-1505S
Brand
Recom
EAN-13
2050006581810
Order Code
18-0294
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Transform your devices' performance with the RECOM ROE-1505S DC/DC converter— delivering a steady 5V output at 200 mA with a robust 1W power rating. Designed for compact efficiency and superior reliability, this converter is perfect for an array of applications, from powering communication devices to embedded systems.
Output Voltage 5V DC
Power Rating 1W
Output Current 200mA
Dim (L x W x H) 11.5 x 6 x 10 mm
Enclosure SIP 4
Height 10mm
Input Voltage Range 16.5
Insulation Voltage 1000V
Length 11.5mm
Max. output current 200mA
Minimum Input Volage 13.5
Number of Outputs 1
Power 1W
Type Converter
Width 6mm

Reviews

Be the first to submit a review

Trustpilot