RECOM ROE-0512S DC/DC converter 12 84 mA 1 W

MPN
ROE-0512S
Brand
Recom
EAN-13
2050006582534
Order Code
18-0292
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Delivering 12V output at 84mA and a power rating of 1W, this converter is perfect for powering low-power devices and ensuring a steady voltage supply. Its high efficiency and robust design minimize thermal loss, allowing for safer operations in tight spaces.
Output Voltage 12V DC
Power Rating 1W
Output Current 84mA
Dim (L x W x H) 11.5 x 6 x 10 mm
Enclosure SIP 4
Height 10mm
Input Voltage Range 5.5V
Insulation Voltage 1000V
Length 11.5mm
Max. output current 84mA
Minimum Input Volage 4.5V
Number of Outputs 1
Power 1W
Type Converter
Width 6mm

Reviews

Be the first to submit a review

Trustpilot