RECOM RO-3.33.3S DC/DC converter 3.3 303 mA 1 W

Image Representative of Range

RECOM RO-3.33.3S DC/DC converter 3.3 303 mA 1 W

MPN
RO-3.33.3S
Brand
RECOM
EAN-13
2050006582510
Order Code
18-0441
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £7.31 £7.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 14/11/2026

This high-performance unit delivers a steady output of 3.3V at 303 mA, providing 1W of robust power for your electronics. Designed with efficiency and compactness in mind, the RO-3.33.3S features isolation of 1,500VDC and a wide operating temperature range, ensuring optimal performance in any application.
Output Voltage 3.3V DC
Power Rating 1W
Output Current 303mA
Dim (L x W x H) 11.5 x 6 x 10 mm
Enclosure SIP 4
Height 10mm
Input Voltage Range 3.63
Insulation Voltage 1000V
Length 11.5mm
Max. output current 303mA
Minimum Input Volage 2.97V
Number of Outputs 1
Power 1W
Type Converter
Width 6mm

Reviews

Be the first to submit a review

Trustpilot