RECOM RO-3.312S DC/DC converter 12 83 mA 1 W

Image Representative of Range

RECOM RO-3.312S DC/DC converter 12 83 mA 1 W

MPN
RO-3.312S
Brand
RECOM
EAN-13
2050006579756
Order Code
18-0291
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £7.66 £7.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Are you in need of a reliable power solution for your electronic projects? Look no further than the RECOM RO-3.312S DC/DC Converter! This compact, efficient device offers 1W of output power at 83 mA, making it perfect for powering a wide range of applications. With its robust design and high efficiency, the RO-3.312S ensures minimal energy loss and enhanced thermal performance. Its wide input voltage range and output voltage of 3.3V provide versatility for your circuits.
Output Voltage 12V DC
Power Rating 1W
Output Current 83mA
Dim (L x W x H) 11.5 x 6 x 10 mm
Enclosure SIP 4
Height 10mm
Input Voltage Range 3.63
Insulation Voltage 1000V
Length 11.5mm
Max. output current 83mA
Minimum Input Volage 2.97V
Number of Outputs 1
Power 1W
Type Converter
Width 6mm

Reviews

Be the first to submit a review

Trustpilot