RECOM RO-3.305S DC/DC converter 5 200 mA 1 W

MPN
RO-3.305S
Brand
Recom
EAN-13
2050006581780
Order Code
18-0289
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Looking for a reliable and compact power solution? The RECOM RO-3.305S is your ultimate choice, delivering robust 1W power output at 5V with a current rating of up to 200mA. Its ultra-compact design ensures it fits seamlessly into your projects, while the wide input voltage range ensures versatility across applications.
Output Voltage 5V DC
Power Rating 1W
Output Current 200mA
Dim (L x W x H) 11.5 x 6 x 10 mm
Enclosure SIP 4
Height 10mm
Input Voltage Range 3.63
Insulation Voltage 1000V
Length 11.5mm
Max. output current 200mA
Minimum Input Volage 2.97V
Number of Outputs 1
Power 1W
Type Converter
Width 6mm

Reviews

Be the first to submit a review

Trustpilot