RECOM RO-2424S/P DC/DC converter 24 42 mA 1 W

Image Representative of Range

RECOM RO-2424S/P DC/DC converter 24 42 mA 1 W

MPN
RO-2424S/P
Brand
Recom
EAN-13
2050006577301
Order Code
18-0352
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £7.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

RECOM RO-2424S/P, a high-performance DC/DC converter designed for precision and reliability. With a compact size and lightweight design, this unit delivers 24V output at 42mA, providing a solid 1W of power to meet your electronic demands. Its rugged construction ensures durability and longevity in even the most challenging environments.
Output Voltage 24V DC
Power Rating 1W
Output Current 42mA
Dim (L x W x H) 11.5 x 6 x 10 mm
Enclosure SIP 4
Height 10mm
Input Voltage Range 26.4
Insulation Voltage 1000V
Length 11.5mm
Max. output current 42mA
Minimum Input Volage 21.6V
Number of Outputs 1
Power 1W
Type Converter
Width 6mm

Reviews

Be the first to submit a review

Trustpilot