RECOM RO-2412S DC/DC converter 12 83 mA 1 W

Image Representative of Range

RECOM RO-2412S DC/DC converter 12 83 mA 1 W

MPN
RO-2412S
Brand
RECOM
EAN-13
2050006577318
Order Code
18-0241
Country of Origin
Taiwan
View Full Product Range (10)

Discontinued


Upgrade your power efficiency with the RECOM RO-2412S DC/DC converter! This compact and robust 1W converter delivers a reliable 12V output with an impressive current of 83mA, perfect for powering your sensitive electronic devices. Designed for optimal performance in various applications, it features an isolation voltage of 1kV, ensuring safety and stability.
Output Voltage 12V DC
Power Rating 1W
Output Current 83mA
Dim (L x W x H) 11.5 x 6 x 10 mm
Enclosure SIP 4
Height 10mm
Input Voltage Range 26.4
Insulation Voltage 1000V
Length 11.5mm
Max. output current 83mA
Minimum Input Volage 21.6V
Number of Outputs 1
Power 1W
Type Converter
Width 6mm

Trustpilot