RECOM RO-2405S DC/DC converter 5 200 mA 1 W

Image Representative of Range

RECOM RO-2405S DC/DC converter 5 200 mA 1 W

MPN
RO-2405S
Brand
Recom
EAN-13
2050006579787
Order Code
18-0240
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 83 availableBack-order availability date - 24/10/2026

Are you in need of a compact and efficient power solution? Look no further than the RECOM RO-2405S DC/DC converter! Delivering an impressive output of 5V at 200mA, this 1W converter is designed to ensure stable performance in a variety of applications. Its ultra-compact size makes it perfect for tight spaces, while its robust design guarantees long-lasting reliability.
Output Voltage 5V DC
Power Rating 1W
Output Current 200mA
Dim (L x W x H) 11.5 x 6 x 10 mm
Enclosure SIP 4
Height 10mm
Input Voltage Range 26.4
Insulation Voltage 1000V
Length 11.5mm
Max. output current 200mA
Minimum Input Volage 21.6V
Number of Outputs 1
Power 1W
Type Converter
Width 6mm

Reviews

Be the first to submit a review

Trustpilot