RECOM RO-1215S DC/DC converter 15 66 mA 1 W

Image Representative of Range

RECOM RO-1215S DC/DC converter 15 66 mA 1 W

MPN
RO-1215S
Brand
Recom
EAN-13
2050006577271
Order Code
18-0239
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Unlock reliable performance with the RECOM RO-1215S DC/DC Converter, designed for efficiency and versatility in your applications. Delivering a steady output of 15V at 66mA with a total power of 1W, this compact converter is perfect for a variety of devices, from industrial automation to telecommunications.
Output Voltage 15V DC
Power Rating 1W
Output Current 66mA
Dim (L x W x H) 11.5 x 6 x 10 mm
Enclosure SIP 4
Height 10mm
Input Voltage Range 13.2V
Insulation Voltage 1000V
Length 11.5mm
Max. output current 66mA
Minimum Input Volage 10.8V
Number of Outputs 1
Power 1W
Type Converter
Width 6mm

Reviews

Be the first to submit a review

Trustpilot