RECOM RO-0524S/HP DC/DC converter 24 42 mA 1 W

Image Representative of Range

RECOM RO-0524S/HP DC/DC converter 24 42 mA 1 W

MPN
RO-0524S/HP
Brand
Recom
EAN-13
2050006577486
Order Code
18-0421
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £8.16 £8.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Delivering an impressive 1 W of output at 24-42 mA, this reliable DC/DC converter is designed to facilitate seamless integration into your applications. With its wide input voltage range and ultra-compact design, it’s ideal for space-constrained environments, providing consistent performance and efficiency.
Output Voltage 24V DC
Power Rating 1W
Output Current 42mA
Dim (L x W x H) 11.5 x 6 x 10 mm
Enclosure SIP 4
Height 10mm
Input Voltage Range 5.5V
Insulation Voltage 2000V
Length 11.5mm
Max. output current 42mA
Minimum Input Volage 4.5V
Number of Outputs 1
Power 1W
Type Converter
Width 6mm

Reviews

Be the first to submit a review

Trustpilot