RECOM RNM-1212S DC/DC converter 83 mA 1 W

MPN
RNM-1212S
Brand
Recom
EAN-13
2050006593615
Order Code
18-0041
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

With an output of 1 W at 12V, this compact 83 mA converter delivers dependable power in a lightweight package. Ideal for a variety of applications—from LED lighting to industrial automation—its robust design ensures stable operation under diverse conditions. Experience seamless integration into your systems with its easy-to-use interface and low profile. Plus, the built-in protections against overvoltage and short circuits provide peace of mind in your electronic endeavors
Output Voltage 12V DC
Power Rating 1W
Output Current 83mA
Dim (L x W x H) 8.3 x 8.3 x 6.8 mm
Enclosure DIP 6
Height 6.8mm
Input Voltage Range 13.2V
Insulation Voltage 1000V
Length 8.3mm
Max. output current 83mA
Minimum Input Volage 10.8V
Number of Outputs 1
Power 1W
Type Converter
Width 8.3mm

Reviews

Be the first to submit a review

Trustpilot