RECOM RM-243.3S DC/DC converter 3.3 76 mA 0.25 W

Image Representative of Range

RECOM RM-243.3S DC/DC converter 3.3 76 mA 0.25 W

MPN
RM-243.3S
Brand
Recom
EAN-13
2050006581797
Order Code
18-0609
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

RECOM RM-243.3S! This robust converter delivers 3.3V output with a compact power rating of 0.25W and a maximum output current of 76mA, making it ideal for your low-power applications. Designed with a wide input voltage range, it ensures stable performance in various environments, while its compact size makes it easy to integrate into your projects
Output Voltage 3.3V DC
Output Current 76mA
Dim (L x W x H) 11.5 x 6 x 10 mm
Enclosure SIP 4
Height 10mm
Input Voltage Range 24V
Insulation Voltage 1000V
Length 11.5mm
Max. output current 76mA
Minimum Input Volage 24V
Number of Outputs 1
Power 0.25W
Type Converter
Width 6mm

Reviews

Be the first to submit a review

Trustpilot